PS5R-VA05

IDEC
199-PS5RVA05
PS5R-VA05

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply 7.5W 5VDC DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
2-Phase / Two Phase
7.5 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
5 VDC
1.5 A
Industrial
70 mm (2.756 in)
45 mm (1.772 in)
70 mm (2.756 in)
PS5R-V
Brand: IDEC
Dimensions: 75 mm x 45 mm x 70 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS5R-V Compact Switching Power Supplies

IDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900,000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.53 $56.53
$49.40 $494.00
$47.18 $1,179.50
$45.39 $2,269.50
$43.66 $4,366.00