PS6R-F24

199-PS6RF24
PS6R-F24

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply 120W 24VDC Din

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Power Supplies - DIN Rail Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
2-Phase / Two Phase
120 W
85 VAC to 265 VAC, 100 VDC to 370 VDC
1 Output
24 VDC
5 A
Industrial
125 mm (4.921 in)
37 mm (1.457 in)
125 mm (4.921 in)
PS6R
Brand: IDEC
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS6R Switching Power Supplies

IDEC PS6R Switching Power Supplies are DIN rail-mounted industrial power supplies that expand to provide multiple output voltages from a single unit. A 10W DC-DC converter unit or two branch terminals can be added without sacrificing efficiency or performance. These power supplies are made to stand up to rough environments and to protect people and equipment, providing protection and performance in even the harshest conditions. IDEC PS6R Switching Power Supplies are expandable, space-saving, and reduce operating costs. 

Availability

Stock: