RV8H-1L1-AD12

IDEC
199-RV8H1L1AD12
RV8H-1L1-AD12

Mfr.:

Description:
Industrial Relays 14mm SPDT screw term 12VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail
Power Relays
Slim
Screw
1 Form C (SPDT-NO, NC)
16 A
Non-Latching
12 VAC, 12 VDC
414 Ohms
32 mA
250 VAC
Silver Nickel (AgNi)
IP20
RV8H
88 mm
14 mm
74.2 mm
Brand: IDEC
Power Consumption: 380 mW
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RV8H Ultra-Slim Interface Relays

IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.03 $25.03
$22.33 $223.30
$21.59 $539.75
$20.92 $1,046.00
$20.28 $2,028.00
$19.56 $4,890.00
$18.90 $9,450.00