SR2P-06

IDEC
199-SR2P06
SR2P-06

Mfr.:

Description:
Relay Sockets & Fixings Socket DIN Mount Screw Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Relay Sockets
Screw
2 Pole
Brand: IDEC
Current Rating: 10 A
Mounting Style: DIN Rail
Number of Contacts: 8 Contact
Product Type: Relay Sockets & Hardware
Series: SR
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,070

Stock:
1,070 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.47 $6.47
$5.76 $57.60
$5.49 $137.25
$5.30 $265.00
$5.12 $512.00
$4.90 $1,225.00
$4.72 $2,360.00
$4.52 $4,520.00
$4.14 $10,350.00