AFL2-08A-N26/R/2G-R11

IEI
458-208AN26R2GR11
AFL2-08A-N26/R/2G-R11

Mfr.:

Description:
HMI Displays & Panel PCs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Resistive
Intel
Atom N2600
1.6 GHz
90 VAC to 264 VAC
800 x 600
8 in
- 20 C
+ 40 C
215 mm x 188 mm x 46 mm
Brand: IEI
Chipsets: NM10
Memory Size: 2 GB
Memory Type: DDR3
Processor Series: N2600
Product Type: Panel PCs
Series: AFL2-08A-N26
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500090
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: