AFL3-12A-BT-J1/PC/2G-R15

IEI
458-AF-12A-PC2G-R15
AFL3-12A-BT-J1/PC/2G-R15

Mfr.:

Description:
HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, 2GB DDR3L RAM , with AG, R15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Light Industrial Grade
Capacitive
Intel
Celeron
LCD
2 GHz
8 GB
9 V to 30 V
LAN, RS-232, USB
1024 x 768
12.1 in
- 20 C
+ 50 C
304 mm x 243 mm x 44 mm
Brand: IEI
Memory Size: 2 GB
Memory Type: DDR3L
On-Board Storage Type: mSATA, HDD
Processor Series: J1900
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,107.80 $1,107.80