IMBA-H810-R10

IEI
458-IMBA-H810-R10
IMBA-H810-R10

Mfr.:

Description:
Single Board Computers ATX motherboard supports 22nm LGA 1150 Intel 4th generation Core i7/i5/i3, Pentium and Celeron H81, DDR3, VGA/DVI-D/iDP, Dual Intel PCIe GbE , USB3.0, SATA 6Gb/s, HD Audio and RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
IMBA-H810
Brand: IEI
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Unit Weight: 1.382 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542900000
USHTS:
8471500150
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$325.78 $16,289.00