KINO-DQM170-i3E-R11

IEI
458-KINODQM170I3ER11
KINO-DQM170-i3E-R11

Mfr.:

Description:
Single Board Computers Mini-ITX SBC with BGA 1440 supports 6th Intel Core i3-6102E processor(25W), HDMI 2.0, SATA 6Gb/s, dual Intel GbE, USB 3.2, PCIe Mini, M.2, HD Audio and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Mini-ITX
Intel
Core i3
Core i3
1.9 GHz
64 GB
12 V
Audio, Ethernet, HDMI, I2C, PCIe, RS-232/422/485, SMBus, USB
- 20 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 3 MB
Chipsets: QM170
Memory Type: DDR4
Number of Cores: 2 Core
Processor Series: i3-6102E
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: