PPC-3708A-N26/R/2G-R12

IEI
458-PC3708AN26R2GR12
PPC-3708A-N26/R/2G-R12

Mfr.:

Description:
HMI Displays & Panel PCs 8.4" 450 cd/m SVGA Panel PC with Intel Atom N2600 1.6GHz processor, 2GB DDR3 RAM, and resistive touch screen, 9-28VDC input, R12, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Grade
Resistive
Intel
Atom N2600
1.6 GHz
2 GB
2 GB
9 V to 28 V
8.4 in
- 10 C
+ 50 C
244 mm x 175 mm x 86.5 mm
Brand: IEI
Chipsets: NM10
Memory Size: 2 GB
Memory Type: DDR3
Processor Series: N2600
Product Type: Panel PCs
Series: PPC-3708A-N26
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$917.97 $917.97