CSS-1-R001-JT-LF

IRC / TT Electronics
66-CSS-1-R001-JT-LF
CSS-1-R001-JT-LF

Mfr.:

Description:
Current Sense Resistors - SMD .001 OHM 1W 5% T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
CSS
1 mOhms
1 W
5 %
20 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.76 mm (0.03 in)
- 40 C
+ 125 C
Metal Element
4 Terminal
SMD/SMT
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Type: SMD Current Sensing Resistor
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210070
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332999
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products