IS43LD16128B-18BL

ISSI
870-IS43LD16128B18BL
IS43LD16128B-18BL

Mfr.:

Description:
DRAM 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM Mobile - LPDDR2
2 Gbit
16 bit
533 MHz
BGA-134
128 M x 16
1.14 V
1.95 V
0 C
+ 85 C
IS43LD16128B
Bulk
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 134
Product Type: DRAM
Factory Pack Quantity: 171
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
USHTS:
8542320036
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock: