APD-2AP19S-R

ITT Cannon
965-APD-2AP19S-R
APD-2AP19S-R

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Connector
RoHS:  
Pin (Male)
APD
Brand: ITT Cannon
Color: Gray
Contact Material: Copper
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Standard Circular Connector
Factory Pack Quantity: 40
Subcategory: Circular Connectors
Voltage Rating: 48 VDC
Part # Aliases: 121583-0129
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536694030
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 80   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.81 $2,304.80
$28.80 $3,456.00
$28.25 $7,910.00
520 Quote