CPC1008N

IXYS Integrated Circuits
849-CPC1008N
CPC1008N

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 4PIN SOP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
150 mA
100 VDC
1 Form A (SPST-NO)
900 mVDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.03 mm (0.08 in)
CPC1008
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
853650090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

In Stock: 55,291

Stock:
55,291 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.52 $25.20
$2.43 $48.60
$2.36 $118.00
$2.04 $204.00
$2.01 $1,005.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.04
Min:
1