CPC1019N

IXYS Integrated Circuits
849-CPC1019N
CPC1019N

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
750 mA
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.03 mm (0.08 in)
CPC1019
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
853650090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

In Stock: 2,916

Stock:
2,916
Can Dispatch Immediately
On Order:
4,100
Expected 2027/06/02
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.27 $4.27
$3.85 $38.50
$3.61 $72.20
$3.44 $172.00
$3.31 $331.00
$3.15 $630.00
$3.05 $1,525.00
$2.95 $2,950.00
$2.94 $5,880.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.91
Min:
1

Similar Product

IXYS Integrated Circuits CPC1019NTR
IXYS Integrated Circuits
Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.