CPC1343GR

IXYS Integrated Circuits
849-CPC1343GR
CPC1343GR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
900 mA
60 VAC
SPST (1 Form A)
900 mV to 1.5 V
MOSFET
50 mA
- 40 C
+ 105 C
6.35 mm (0.25 in)
4.572 mm (0.18 in)
3.3 mm (0.13 in)
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 5 kV
Moisture Sensitive: Yes
On Resistance - Max: 800 mOhms
Pd - Power Dissipation: 550 mW
Product: Solid State Relay
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Gull Wing Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPC1343G OptoMOS® Solid State Relays

IXYS Integrated Circuits CPC1343G OptoMOS® Solid State Relays use discrete semiconductor components and the OptoMOS® architecture to deliver fast, reliable, bounce-free switching in a compact design. These bidirectional, normally open relays offer a 60V blocking voltage and support a continuous load current of up to 900mA. The CPC1343G relays feature an ultra-low on-resistance of 0.8Ω, ensuring efficient power handling and minimal heat dissipation. These relays provide 5000VRMS isolation between input and output, enhancing safety in sensitive systems. The CPC1343G solid state relays offer fast switching times of 4ms turn-on and 1ms turn-off, while requiring a low LED control current of only 3mA. Typical applications include instrumentation, automatic test equipment, utility meters, medical equipment, and industrial controls.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.86 $3.86
$3.62 $36.20
$3.22 $80.50
$3.06 $153.00
$2.97 $297.00
$2.83 $707.50
$2.73 $1,365.00
$2.64 $2,640.00