CPC1706Y

IXYS Integrated Circuits
849-CPC1706Y
CPC1706Y

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A; 60V, 4ADC 2500Vrms Isolation

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
4 A
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SIP-4
MOSFET
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
3.302 mm (0.13 in)
10.16 mm (0.4 in)
CPC1706
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optical Isolation
Pd - Power Dissipation: 1.6 W
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8536419089
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

In Stock: 2,313

Stock:
2,313
Can Dispatch Immediately
On Order:
3,775
Expected 2027/03/01
5,100
Expected 2027/04/12
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.37 $7.37
$6.75 $67.50
$6.26 $156.50
$6.04 $302.00
$5.84 $584.00
$5.57 $1,392.50