CPC1966Y

IXYS Integrated Circuits
849-CPC1966Y
CPC1966Y

Mfr.:

Description:
Solid State Relays - PCB Mount AC Switch 3A, 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
3 A
20 VAC to 240 VAC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SIP-4
SCR
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
3.302 mm (0.13 in)
10.16 mm (0.4 in)
CPC1966
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1966 AC Power Switch

IXYS Integrated Circuits CPC1966 AC Power Switch is an AC solid state switch with dual power SCR outputs. The device includes zero-cross turn-on circuitry and a blocking voltage of up to 800VP. Optically coupled input and output circuits provide high isolation voltage and noise immunity between the control and load circuits. As a result, the IXYS Integrated Circuits CPC1966 AC Power Switch is well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communication and control systems.

In Stock: 1,358

Stock:
1,358
Can Dispatch Immediately
On Order:
6,650
Expected 2027/01/25
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.61 $8.61
$7.66 $76.60
$7.09 $177.25
$6.87 $343.50
$6.65 $665.00