CPC2017N

IXYS Integrated Circuits
849-CPC2017N
CPC2017N

Mfr.:

Description:
Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
60 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
9.347 mm (0.368 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC2017
Brand: IXYS Integrated Circuits
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536411090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,666

Stock:
1,666
Can Dispatch Immediately
On Order:
1,050
Expected 2027/02/10
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.09 $4.09
$3.65 $36.50
$3.48 $87.00
$3.34 $167.00
$3.23 $323.00
$3.08 $770.00
$2.97 $1,485.00
$2.86 $2,860.00
$2.71 $6,775.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.91
Min:
1