CPC7592BATR

IXYS Integrated Circuits
849-CPC7592BATR
CPC7592BATR

Mfr.:

Description:
Switch ICs - Various 6-pole SOIC LCAS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Switch ICs - Various
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Line Card Access Switches
6 Switch
100 Ohms
5 V
- 40 C
+ 110 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Product Type: Switch ICs - Various
Series: CPC7592
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Clare
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: