IX9915N

IXYS Integrated Circuits
849-IX9915N
IX9915N

Mfr.:

Description:
Special Purpose Amplifiers LOW VLTG ERROR AMP W HIGH VLTGE DRLINGTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Special Purpose Amplifiers
RoHS:  
IX9915
PGA
1 Channel
20 mA
340 nA
12.5 V
1.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: IXYS Integrated Circuits
Pd - Power Dissipation: 250 mW
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX9915 Low Voltage Error Amplifiers

IXYS IX9915 Low Voltage Error Amplifiers integrate an error amplifier with a precision reference and a 350V Darlington transistor in a single package. The error amplifier features a 1.3V to 12.5V supply voltage range over temperature. The Darlington transistor offers a 350V breakdown voltage. The integrated combination of a 4-terminal 431 type shunt regulator and a high-voltage Darlington transistor is ideal for use in LED lamp bleeder control circuits.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.24 $12.40
$1.13 $28.25
$1.00 $100.00
$0.942 $282.60
$0.906 $453.00
$0.896 $896.00
$0.839 $2,097.50
$0.82 $4,100.00