IXD2012NTR

IXYS Integrated Circuits
849-IXD2012NTR
IXD2012NTR

Mfr.:

Description:
Gate Drivers Half-Bridge Driver 200V 1.4A SOIC(N)-8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-N-8
2 Driver
2 Output
2.3 A
10 V
20 V
Non-Inverting
30 ns
20 ns
- 40 C
+ 125 C
IXD2012N
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 330 ns
Maximum Turn-On Delay Time: 270 ns
Moisture Sensitive: Yes
Operating Supply Current: 120 uA
Output Voltage: 1.4 V
Pd - Power Dissipation: 625 mW
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 35 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IXD2012N Gate Driver

IXYS IXD2012N Gate Driver is a high-side and low-side high-speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. This driver is designed to switch up to 200V in a bootstrap operation and features 1.9A source / 2.3A sink output current capability. With the standard TTL and CMOS logic level inputs, the IXD2012N driver is compatible with controlling devices and can interface easily. The IXYS IXD2012N driver outputs feature high pulse current buffers designed for minimum driver cross-conduction. This gate driver operates in an ambient temperature rating of -40°C to 125°C and is offered in a SOIC(N)-8 package on tape and reel. The IXD2012N gate driver is used in DC-DC converters, AC-DC inverters, motor controls, and class-D power amplifiers.

In Stock: 2,186

Stock:
2,186 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.95 $0.95
$0.685 $6.85
$0.618 $15.45
$0.543 $54.30
$0.508 $127.00
$0.487 $243.50
$0.472 $472.00
Full Reel (Order in multiples of 2500)
$0.45 $1,125.00
$0.44 $2,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩