LCA717

IXYS Integrated Circuits
849-LCA717
LCA717

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
2 A
30 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
LCA717
Brand: IXYS Integrated Circuits
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCA717 OptoMOS® Relays

IXYS Integrated Circuits LCA717 OptoMOS® Relays are 30V single-pole, normally open (1-Form-A) Solid State Relays. These relays use optically coupled MOSFET technology to provide 3750Vrms of input to output isolation and features an ultra-low on-resistance for high-current operation. The optically coupled outputs are controlled by a highly efficient GaAIA infrared LED using patented OptoMOS architecture. The LCA717 OptoMOS Relays offer faster, bounce-free switching in a more compact surface mount or thru-hole package.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.99 $9.99
$8.90 $89.00
$8.50 $212.50
$8.20 $410.00
$7.92 $792.00
$7.27 $1,817.50
$7.06 $3,530.00
$6.91 $6,910.00
2,500 Quote