LOC117S

IXYS Integrated Circuits
849-LOC117S
LOC117S

Mfr.:

Description:
High Linearity Optocouplers Single Linear Optocoupler

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: High Linearity Optocouplers
RoHS:  
0.8 % to 3 %
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC117
Tube
Brand: IXYS Integrated Circuits
Frequency Response: 200 KHz
Height: 3.3 mm
K3 Transfer Gain: 0.887 to 1.072
Length: 9.65 mm
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: High Linearity Optocouplers
Safety Standard: UL
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Width: 6.35 mm
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
TARIC:
8541490000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.84 $6.84
$5.09 $50.90
$3.97 $397.00
$3.54 $1,770.00
$3.47 $3,470.00