CS20-12IO1

IXYS
747-CS20-12IO1
CS20-12IO1

Mfr.:

Description:
SCRs 20 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS20-12io1
215 A
1.2 kV
2 mA
31 A
1.23 V
10 V
1.3 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-247-3
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Product Type: SCRs
Repetitive Peak Forward Blocking Voltage: 1.2 kV
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.94 $6.94
$4.52 $45.20
$3.83 $459.60