D4015L56

IXYS
576-D4015L56
D4015L56

Mfr.:

Description:
Rectifiers 400V 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220-2
400 V
9.5 A
Standard Recovery Rectifier
Single
1.6 V
225 A
100 uA
4 us
- 40 C
+ 125 C
Dxx15L/Dxx20L/Dxx25L
Tube
Brand: IXYS
Operating Junction Temperature: - 40 C to + 125 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Part # Aliases: D4015L56TP
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $1,010.00
$1.98 $4,950.00
$1.92 $9,600.00