IXFA76N15T2-TRL

IXYS
747-IXFA76N15T2-TRL
IXFA76N15T2-TRL

Mfr.:

Description:
MOSFETs IXFA76N15T2 TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
76 A
22 mOhms
20 V
2.5 V
97 nC
- 55 C
+ 175 C
350 W
Enhancement
TrenchT2
Reel
Brand: IXYS
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 50 S
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: MOSFETs
Rise Time: 19 ns
Series: TrenchT2
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TrenchT2™ Standard/HiPerFET™ Power MOSFETs

Littelfuse TrenchT2™ Standard and HiPerFET™ Power MOSFETs are enhancement mode, single- or dual-channel MOSFETs offering high current carrying capabilities (up to 600A). These devices feature a low drain-source on resistance (3.5mΩ to 22mΩ) and gate charge (25.5nC to 178nC) within a wide -55°C to +175°C operating temperature range. Available in various compact packages, the TrenchT2 MOSFETs are ideal for low voltage, high current power conversion systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$3.83 $3,064.00