IXFA80N25X3

IXYS
747-IXFA80N25X3
IXFA80N25X3

Mfr.:

Description:
MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
250 V
80 A
13 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 38 S
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: MOSFETs
Rise Time: 17 ns
Series: X3-Class
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Electric Vehicle Charging Solutions

Littelfuse Electric Vehicle (EV) Charging Solutions allow designers to select the ideal solution to ensure their EV charging units are functional and safe. Off-board EV charging stations operate in harsh environments subject to extreme heat and cold, rain, snow and lightning strikes. Littelfuse products protect against these hazards, minimising the risk of faults.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

X-Class 850V - 1000V Power MOSFETs with HiPerFET™

IXYS X-Class 850V-1000V Power MOSFETs with HiPerFET™ with fast body diodes are rugged devices that display the lowest on-state resistances in the industry. This enables a very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, these devices exhibit low gate charges and superior dv/dt performance. In addition, thanks to the fast soft-recovery body diode, these ultra-junction MOSFETs help reduce switching losses and Electromagnetic Interference (EMI).

Solar Inverters & Battery Energy Storage Systems

Littelfuse Solar Inverters and Battery Energy Storage Systems (BESS) can operate in both AC and DC coupled solar systems. The AC coupled solar system features two inverters, offering higher flexibility and easier installation. DC coupled solar systems have a single inverter and provide higher efficiency because the shorter cables between BESS and PV reduce losses. Littelfuse Solar Inverters and BESS components include TVS diodes, MOSFETs, IGBT drivers, fuses, relays, and more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

X3-Class Power MOSFETs with HiPerFET™

IXYS X3-Class Power MOSFETs with HiPerFET™ are avalanche-rated fast intrinsic diodes with N-channel enhancement mode. These MOSFETs feature low RDS(ON), low gate charge (QG), and high-power density. IXYS X3-Class 200V-300V Power MOSFETs with HiPerFET remove leftover energies during high-speed switching to avoid device failure. Typical applications include DC-to-DC converters, power supplies, robotics, servo controls, and battery chargers for light electric vehicles.

Ultra Junction MOSFETs

IXYS Ultra Junction MOSFETs feature low RDS(on) and low Qg in low inductance industry standard packages. These devices enable high power density, easy mounting, and space-saving opportunities. IXYS Ultra Junction MOSFETs are ideal solutions in SMPS, DC-DC converters, PFC circuits, AC and DC motor drives, and robotics/servo controls.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.04 $12.04
$7.08 $70.80
$6.85 $685.00