IXGR50N60C2

747-IXGR50N60C2
IXGR50N60C2

Mfr.:

Description:
IGBTs 35 Amps 600V 2.5 V Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
ISOPLUS247-3
SMD/SMT
Single
600 V
2.7 V
- 20 V, 20 V
- 55 C
+ 150 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 75 A
Height: 21.34 mm
Length: 16.13 mm
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Width: 5.21 mm
Unit Weight: 5.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: