IXGT6N170

IXYS
747-IXGT6N170
IXGT6N170

Mfr.:

Description:
IGBTs 12 Amps 1700 V 4 V Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
4 V
- 20 V, 20 V
12 A
75 W
- 55 C
+ 150 C
IXGT6N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 6 A
Height: 5.1 mm
Length: 16.05 mm
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Width: 14 mm
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

In Stock: 185

Stock:
185
Can Dispatch Immediately
On Order:
210
Expected 2027/01/18
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.99 $18.99
$11.83 $118.30
$11.82 $1,418.40
$11.42 $5,824.20