IXYA20N65C3D1

IXYS
747-IXYA20N65C3D1
IXYA20N65C3D1

Mfr.:

Description:
IGBTs Disc IGBT XPT-GenX3 TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
650 V
2.27 V
- 20 V, 20 V
50 A
200 W
- 55 C
+ 175 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 105 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBTs
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.17 $951.00
$2.83 $1,415.00
$2.54 $2,540.00