VHF36-14IO5

747-VHF36-14IO5
VHF36-14IO5

Mfr.:

Description:
SCR Modules 36 Amps 1400V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
VHF36
350 A
1.4 kV
300 uA
100 mA
1 V
65 mA
- 40 C
+ 125 C
Screw Mount
FO-F-A
Si
Bulk
Brand: IXYS
Circuit Type: SCR Module
Current Rating: 40 A
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: