IN100-Q1-R-RC1I

InPlay
73-IN100-Q1-R-RC1I
IN100-Q1-R-RC1I

Mfr.:

Description:
RF System on a Chip - SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
InPlay
Product Category: RF System on a Chip - SoC
BLE 5.3
2.4 GHz
1 Mbps
4 dBm
1.1 V
3.6 V
13.8 mA
4 kB
- 40 C
+ 125 C
QFN-18
SMD/SMT
Reel
Cut Tape
Brand: InPlay
Data RAM Size: 4 kB
Data RAM Type: SRAM
Development Kit: 11 bit
Interface Type: 1-Wire, I2C, UART
Maximum Clock Frequency: 26 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of I/Os: 8 I/O
Operating Supply Voltage: 1.5 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: eFuse
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12,500

Stock:
12,500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.759 $7.59
$0.683 $17.08
$0.601 $60.10
$0.562 $140.50
$0.538 $269.00
$0.521 $521.00
$0.498 $1,245.00
Full Reel (Order in multiples of 5000)
$0.484 $2,420.00