CYUSB2304-BVXA

Infineon Technologies
727-CYUSB2304-BVXA
CYUSB2304-BVXA

Mfr.:

Description:
USB Interface IC USB-DATA AUTOMOTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
CYUSB2304
USB Hubs
SMD/SMT
BGA-100
USB 2.0
Super Speed (SS)
5 Gb/s
1.14 V
1.26 V
410 mA
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Core: ARM Cortex M0
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.2 V
Product Type: USB Interface IC
Factory Pack Quantity: 4290
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4290   Multiples: 4290
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.61 $19,776.90