FS20R06XL4

641-FS20R06XL4
FS20R06XL4

Mfr.:

Description:
IGBT Modules N-CH 600V 26A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Silicon Modules
Hex
600 V
26 A
EASY1
- 40 C
+ 125 C
Screw Mount
Si
Brand: Infineon Technologies
Height: 17 mm
Length: 45.6 mm
Maximum Gate Emitter Voltage: 20 V
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: