IGCM10F60GA

Infineon Technologies
726-IGCM10F60GA
IGCM10F60GA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers MINI DUAL-IN-LINE 10A/600V W/NTC 24PIN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
10 A
370 uA
- 40 C
+ 125 C
Through Hole
MDIP-24-1
18.5 V
14 V
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 1.2 kW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: CIPOS Mini
Factory Pack Quantity: 280
Subcategory: PMIC - Power Management ICs
Tradename: CIPOS
Part # Aliases: SP001247016 IGCM10F60GAXKMA1
Unit Weight: 6.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541290000
USHTS:
8542310030
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

CIPOS™ Mini Intelligent Power Modules (IPMs)

Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) are designed to control AC motors drive applications such as refrigerators. The package is ideal for power applications that need good thermal conduction and electrical isolation, EMI-save control, and overload protection. Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) offer a wide current range of 350mA to 30A.

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.63 $1,856.40
$6.49 $3,634.40
$6.34 $7,100.80
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.73
Min:
1

Similar Product

Infineon Technologies IGCM10F60GAXKMA1
Infineon Technologies
Motor/Motion/Ignition Controllers & Drivers CIPOS MINI
NRND: Not recommended for new designs.