IPD60R650CEAUMA1

Infineon Technologies
726-IPD60R650CEAUMA1
IPD60R650CEAUMA1

Mfr.:

Description:
MOSFETs CONSUMER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
9.9 A
540 mOhms
20 V
2.5 V
20.5 nC
- 40 C
+ 150 C
82 W
Enhancement
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: MOSFETs
Rise Time: 8 ns
Series: CoolMOS CE
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IPD60R650CE SP001396884
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
The country is subject to change at the time of shipment.

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.

600V/650V CoolMOS™ CE N-Ch Power MOSFETs

Infineon 600V/650V CoolMOS™ CE N-Channel Power MOSFETs are designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. These 600V/650V CoolMOS™ MOSFETs are cost optimized to meet typical requirements in consumer with no compromise on proven CoolMOS™ quality and reliability while still been price attractive. These devices target low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.

In Stock: 2,462

Stock:
2,462 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.43 $1.43
$0.669 $6.69
$0.594 $59.40
$0.462 $231.00
$0.44 $440.00
Full Reel (Order in multiples of 2500)
$0.352 $880.00
$0.321 $1,605.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩