IPDD60R180CM8XTMA1

Infineon Technologies
726-IPDD60R180CM8XTM
IPDD60R180CM8XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HDSOP-10
N-Channel
1 Channel
600 V
21 A
180 mOhms
20 V
4.7 V
17 nC
- 55 C
+ 150 C
169 W
Enhancement
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 12.8 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: 600V CM8
Factory Pack Quantity: 1700
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 88.4 ns
Typical Turn-On Delay Time: 17.2 ns
Part # Aliases: IPDD60R180CM8 SP005578049
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CoolMOS™ 8 SJ MOSFETs

Infineon Technologies CoolMOS™ 8 Super Junction (SJ) MOSFETs are high-voltage super-junction MOSFET technology solutions. The devices feature an integrated fast body diode and are ideal for a wide range of applications. These MOSFETs complement Infineon's CoolSiC and CoolGaN wide-bandgap portfolio as the successor to the 600V CoolMOS 7 MOSFET family. The CoolMOS 8 SJ MOSFETs offer excellent RDS(on), low ringing tendency, ease of use, and advanced interconnect technology.

In Stock: 1,284

Stock:
1,284 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.30 $3.30
$1.90 $19.00
$1.48 $148.00
$1.20 $600.00
$1.09 $1,090.00
Full Reel (Order in multiples of 1700)
$1.07 $1,819.00