IRLML6401GTRPBF

942-IRLML6401GTRPBF
IRLML6401GTRPBF

Mfr.:

Description:
MOSFETs MOSFT P-Ch -4.3A 50mOhm 10nC Log Lvl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
12 V
4.3 A
50 mOhms
8 V
550 mV
10 nC
- 55 C
+ 150 C
1.3 W
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 210 ns
Forward Transconductance - Min: 8.6 S
Product Type: MOSFETs
Rise Time: 32 ns
Factory Pack Quantity: 6000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 250 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: SP001568584
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: