IRS2136DSTRPBFXUMA2

Infineon Technologies
726-IRS2136DSTRPBFXU
IRS2136DSTRPBFXUMA2

Mfr.:

Description:
Gate Drivers 3 Phase gate driver IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Gate Driver
SMD/SMT
DSO-28
2 Output
60 ns
26 ns
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Infineon Technologies
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 760 ns
Maximum Turn-On Delay Time: 800 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.3 W
Pin Count: 28
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: IRS2136DSTRPBF SP006232760
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.76 $17.60
$1.60 $40.00
$1.43 $143.00
$1.35 $337.50
$1.31 $655.00
Full Reel (Order in multiples of 1000)
$1.26 $1,260.00
$1.23 $2,460.00
$1.19 $5,950.00