ISC046N13NM6ATMA1

Infineon Technologies
726-ISC046N13NM6ATMA
ISC046N13NM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
135 V
142 A
4.6 mOhms
20 V
3.5 V
65 nC
- 55 C
+ 175 C
211 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7.2 ns
Forward Transconductance - Min: 55 S
Pin Count: 8
Product Type: MOSFETs
Rise Time: 7.3 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: ISC046N13NM6 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,362

Stock:
3,362 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.83 $5.83
$3.05 $30.50
$2.79 $279.00
$2.52 $1,260.00
$2.43 $2,430.00
$2.38 $5,950.00
Full Reel (Order in multiples of 5000)
$2.38 $11,900.00