REF3K3WTPSICTOLLTOBO1

Infineon Technologies
726-REF3K3WTPSICTOLL
REF3K3WTPSICTOLLTOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Reference Boards
Power Supply Controller
176 V to 265 V
Brand: Infineon Technologies
Dimensions: 40 mm x 70 mm x 240mm
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_3K3W_TP_SIC_TOLL SP006052288
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Integrated POL Voltage Regulator Tools

Infineon Technologies Integrated POL Voltage Regulator Tools demonstrate the capabilities of high-performance, easy-to-use point-of-load voltage regulators. The regulators use a proprietary COT that delivers a fast transient response. Target applications include servers, AI, datacom, telecom, and storage markets.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/11/26
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$692.95 $692.95