SGP02N60

726-SGP02N60
SGP02N60

Mfr.:

Description:
IGBTs FAST IGBT NPT TECH 600V 2A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-252-3
SMD/SMT
Single
600 V
- 20 V, 20 V
- 55 C
+ 150 C
SGP02N60
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 6 A
Height: 2.3 mm
Length: 6.5 mm
Product Type: IGBTs
Factory Pack Quantity: 500
Subcategory: Transistors
Width: 6.22 mm
Part # Aliases: SP000683108 SGP02N60XKSA1
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: