TLE4254EJAXUMA2

Infineon Technologies
726-TLE4254EJAXUMA2
TLE4254EJAXUMA2

Mfr.:

Description:
LDO Voltage Regulators OPTIREG LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSO-8
Adjustable
70 mA
1 Output
Positive
1 uA
Adjustable
- 40 C
+ 150 C
200 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 100 nA
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE4254EJ A SP001134874
Unit Weight: 84.180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

In Stock: 40,454

Stock:
40,454 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40454 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.37 $1.37
$1.01 $10.10
$0.90 $22.50
$0.797 $79.70
$0.749 $187.25
$0.719 $359.50
$0.704 $704.00
Full Reel (Order in multiples of 2500)
$0.641 $1,602.50
$0.628 $3,140.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩