TLE49681LHALA1

Infineon Technologies
726-TLE49681LHALA1
TLE49681LHALA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC SENSOR IC'S 20

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position Sensor
1.6 mA
25 mA
- 0.2 mT to 2.25 mT
- 2.25 mT to 0.2 mT
3 V to 32 V
- 40 C
+ 170 C
SMD/SMT
SC59-3
32 V
3 V
TLE4968
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Output Type: Open Drain
Output Voltage: - 300 mV to 32 V
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Termination Style: SMD/SMT
Part # Aliases: TLE4968-1L SP000848030
Unit Weight: 83.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

XENSIV™ Magnetic Hall Switches

Infineon XENSIV™ Magnetic Hall Switches offer a broad portfolio in the smallest package with @10% lower current consumption. The hall switches feature attractive pricing, reliable supply, benchmark quality, and excellent design-in support. Typical applications include BLDC commutation and position detection. Satisfy the needs of compact designs and environmental legislation while meeting the demands of a high-quality product. Infineon Hall Switches are even smaller, more energy efficient, and housed in various packages.

In Stock: 4,629

Stock:
4,629 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.961 $0.96
$0.848 $4.24
$0.754 $7.54
$0.718 $35.90
$0.686 $68.60
$0.627 $313.50
$0.604 $604.00
Full Ammo Pack (Order in multiples of 2000)
$0.576 $1,152.00
$0.554 $2,216.00