SOG72 Starter Kit

InnoComm
1004-SOG72STARTERKIT
SOG72 Starter Kit

Mfr.:

Description:
Development Boards & Kits - ARM SOG72 Starter Kit with MediaTek Genio 720, LPDDR5X 8GB, eMMC 32GB, NOR Flash 128Mbit and Accessories

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
InnoComm
Product Category: Development Boards & Kits - ARM
RoHS:  
Genio 720
Starter Kits
Arm Cortex-A78, Arm Cortex-A55
MT8391
Bulk
Brand: InnoComm
Dimensions: 170 mm x 120 mm
For Use With: SOG72 OSM Module
Interface Type: Ethernet, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Genio
Unit Weight: 814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471900000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOG52 & SOG72 Starter Kits

InnoComm SOG52 and SOG72 Starter Kits provide a practical platform for OSM development, embedded prototyping, and early-stage evaluation. These kits support dual 4-lane MIPI CSI camera inputs, M.2 E-Key expansion, microSD storage, and multiple UART interfaces. The carrier board supports Gigabit Ethernet, multiple USB Type-C® ports, and flexible display interfaces, including eDP, MIPI DSI, and DisplayPort. The SOG52 and SOG72 starter kits are powered by 12VDC and USB power delivery, and operate over a temperature range of -20°C to +80°C. Typical applications include smart home, industrial, smart retail, enterprise, healthcare, and smart cities.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$734.63 $734.63