DECFC-04GYA2AC2DB

Innodisk
944-CFC-04GYA2AC2DB
DECFC-04GYA2AC2DB

Mfr.:

Description:
Memory Cards 04GB iCF 1SE3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
4 GB
PATA
50 MB/s
60 MB/s
SLC
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
iCF 1SE3
Brand: Innodisk
Length: 36.4 mm
Packaging: Bulk
Product Type: Memory Cards
Sequential R/W: 60/50 MB/s
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 42.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$676.70 $676.70
$621.75 $6,217.50