OOL Thermal MassFlow Sensor

Innovative Sensor Technology
916-104171
OOL Thermal MassFlow Sensor

Mfr.:

Description:
Flow Sensors Sensor, Liquid flow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Flow Sensors
RoHS:  
Mass Flow Sensor
Liquid
0 mL/min to 3000 ml/min
Stainless Steel
Brand: Innovative Sensor Technology
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 50 C
Packaging: Bulk
Pressure Port: No Port
Product Type: Flow Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Part # Aliases: 104171
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026100000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Out-of-Liquid (OOL) Thermal Mass Flow Sensor

Innovative Sensor Technology Out-of-Liquid (OOL) Thermal Mass Flow Sensor is ideal for flow applications in aggressive liquids. This device offers high chemical resistance with no contact between the sensor and the liquid. Simple flow switches are also possible. The sensor features dimensions of 2.3mm x 2mm x 1.3mm and a stainless steel 1.4301/304 tube material. Innovative Sensor Technology OOL Thermal Mass Flow Sensor has a characteristics curve of 3850ppm/K and operates at a temperature range of -50°C to +150°C.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.75 $44.75
$41.19 $205.95
$39.86 $398.60
$37.97 $1,139.10
$37.18 $1,859.00
$36.18 $3,618.00
500 Quote