P0K1.1206.2ST.B-153289

Innovative Sensor Technology
916-153289
P0K1.1206.2ST.B-153289

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, SMD 1206, -50 C to +150 C, IEC 60751 F0.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 150 C
1206 (3116 metric)
No Shutdown
SMD/SMT
Brand: Innovative Sensor Technology
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Platinum Thin Film RTD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.09 $2,090.00
$2.02 $4,040.00
$1.97 $9,850.00