IN-P32ATA

Inolux
743-P32ATA
IN-P32ATA

Mfr.:

Description:
Single Colour LEDs Ultra Amber 593nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1411 (3528 metric)
605 nm
200 mcd
20 mA
2.4 V
Colorless
2.4 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Configuration: Single
Height: 1.9 mm
Illumination Colour: Amber
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,000
Expected 2026/12/11
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.59 $0.59
$0.319 $3.19
$0.152 $15.20
$0.137 $68.50
$0.11 $110.00
Full Reel (Order in multiples of 2000)
$0.09 $180.00
$0.081 $324.00
$0.073 $730.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩