IN-PI55TATPRPGPB

Inolux
743-IN-PI55TATPRPGPB
IN-PI55TATPRPGPB

Mfr.:

Description:
Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / Tricolor with IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
2020 (5050 metric)
RGB
630 nm, 535 nm, 475 nm
12 mA
5.2 V
Colorless
5 mm x 5 mm
Round Flat
Clear
Brand: Inolux
Height: 1.6 mm
Length: 5 mm
Luminous Intensity: 400 mcd, 1000 mcd, 200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Addressable LEDs

Inolux Addressable LEDs are 8-bit multi-color LEDs that provide LED color achievement of 256 distinct brightness levels leading to more than 4 billion color combinations. These color combinations include white to salmon and sage to sienna. The blend of colors breaks traditional RGB LED limitations by allowing evenly mixed, clean white light options. These options range from a warm 3000k to a cool 6000k wavelength. Inolux Addressable LEDs are available in RGB/RGBW options and feature white balance binning. Typical applications include ambient color effects, decorative lighting, signage, keyboard and display backlighting, wearables, and aftermarket automotive lighting.

In Stock: 60,263

Stock:
60,263 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.611 $0.61
$0.422 $4.22
$0.302 $30.20
$0.25 $125.00
Full Reel (Order in multiples of 1000)
$0.228 $228.00
$0.211 $422.00
$0.197 $985.00
$0.188 $1,880.00
$0.18 $4,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩